Connector Polarizing Device (Key, Plug, Post) For Box Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530938-1

DigiKey Part Number
1122-1315-ND
Manufacturer
Manufacturer Product Number
530938-1
Description
PLASTIC EXTERNAL KEY M.S.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For Box Series
Datasheet
 Datasheet
EDA/CAD Models
530938-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
Box Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM29.71000RM29.71
10RM25.24400RM252.44
25RM23.66040RM591.51
50RM22.53040RM1,126.52
100RM21.45490RM2,145.49
250RM20.11196RM5,027.99
500RM19.15258RM9,576.29
1,000RM18.23932RM18,239.32
Manufacturers Standard Package
Unit Price without VAT:RM29.71000
Unit Price with VAT:RM32.68100