
55A0816-22-9 | |
|---|---|
DigiKey Part Number | A141507-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0816-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT FEET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 5 | RM10.89000 | RM54.45 |
| 10 | RM10.37000 | RM103.70 |
| 25 | RM9.71760 | RM242.94 |
| 50 | RM9.24880 | RM462.44 |
| 100 | RM8.79960 | RM879.96 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |




