2 Conductor Multi-Conductor Cable White 12 AWG Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-12-9/96-9CS2275

DigiKey Part Number
A141508-50-ND
Manufacturer
Manufacturer Product Number
55A1121-12-9/96-9CS2275
Description
CABLE 2COND 12AWG WHITE SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 12 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0090" (0.229mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 12AWG WHT SHLD FEET
In-Stock: 3282
Unit Price: RM43.73000
CABLE 2COND 12AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 12AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 12AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2CON 12AWG WHT SHLD 100'
In-Stock: 0
Unit Price: