
592629-7 | |
|---|---|
DigiKey Part Number | 592629-7-ND |
Manufacturer | |
Manufacturer Product Number | 592629-7 |
Description | CONN FEEDBACK MOD SZ21 0.390"L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 21 (22HD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 21 (22HD) | |
Size / Dimension | 0.390" L x 0.850" W (9.91mm x 21.59mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1,878.14880 | RM187,814.88 |
| Unit Price without VAT: | RM1,878.14880 |
|---|---|
| Unit Price with VAT: | RM2,065.96368 |

