
680333-000 | |
|---|---|
DigiKey Part Number | 680333-000-ND |
Manufacturer | |
Manufacturer Product Number | 680333-000 |
Description | CONN SPLICE 779-2680 CMA CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 779-2680 CMA Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 779-2680 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.54627 | RM19,092.54 |
| Unit Price without VAT: | RM9.54627 |
|---|---|
| Unit Price with VAT: | RM10.50090 |

