
861256-1 | |
|---|---|
DigiKey Part Number | 861256-1-ND |
Manufacturer | |
Manufacturer Product Number | 861256-1 |
Description | CONN LGH RCPT 1POS CYL |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 2 Receptacle Cylindrical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 1.43" (36.32mm) | |
Voltage | 30kVDC | |
Mounting Type | - | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | RM1,200.17321 | RM33,604.85 |
| Unit Price without VAT: | RM1,200.17321 |
|---|---|
| Unit Price with VAT: | RM1,320.19053 |

