7 Position Connector LGH Plug Circular Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863024-1

DigiKey Part Number
863024-1-ND
Manufacturer
Manufacturer Product Number
863024-1
Description
CONN LGH PLUG 7POS CIRC STR
Customer Reference
Detailed Description
7 Position Connector LGH Plug Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
863024-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
LGH
Connector Type
Plug
Number of Positions
7
Shape
Circular
Barrel Depth
-
Voltage
27kVDC
Mounting Type
Free Hanging (In-Line)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM803.72000RM803.72
10RM744.79800RM7,447.98
25RM718.00680RM17,950.17
50RM712.64900RM35,632.45
Manufacturers Standard Package
Unit Price without VAT:RM803.72000
Unit Price with VAT:RM884.09200