
866182-1 | |
|---|---|
DigiKey Part Number | A122252-ND |
Manufacturer | |
Manufacturer Product Number | 866182-1 |
Description | CONN LGH RCPT 7POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 15kVDC | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5,020.19800 | RM50,201.98 |
| Unit Price without VAT: | RM5,020.19800 |
|---|---|
| Unit Price with VAT: | RM5,522.21780 |

