
B-155-3801 | |
|---|---|
DigiKey Part Number | A104851-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3801 |
Description | SLDR SLV WIRE-WIRE 0.065" CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm) | |
Length | 1.025" (26.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.04000 | RM7.04 |
| 10 | RM5.96200 | RM59.62 |
| 25 | RM5.58720 | RM139.68 |
| 50 | RM5.31920 | RM265.96 |
| 100 | RM5.06500 | RM506.50 |
| 250 | RM4.74776 | RM1,186.94 |
| 500 | RM4.52108 | RM2,260.54 |
| 1,000 | RM4.30523 | RM4,305.23 |
| 2,500 | RM4.03582 | RM10,089.55 |
| Unit Price without VAT: | RM7.04000 |
|---|---|
| Unit Price with VAT: | RM7.74400 |






