
CN9783-000 | |
|---|---|
DigiKey Part Number | CN9783-000-ND |
Manufacturer | |
Manufacturer Product Number | CN9783-000 |
Description | STD POLY MOLDED PARTS |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | RM12.83284 | RM17,324.33 |
| Unit Price without VAT: | RM12.83284 |
|---|---|
| Unit Price with VAT: | RM14.11612 |

