
D-602-0142 | |
|---|---|
DigiKey Part Number | A132293-ND |
Manufacturer | |
Manufacturer Product Number | D-602-0142 |
Description | D-602-0142 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 26-30 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 26-30 AWG | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM248.39000 | RM248.39 |
| 10 | RM211.12200 | RM2,111.22 |
| 25 | RM197.90960 | RM4,947.74 |
| 50 | RM188.47060 | RM9,423.53 |
| 100 | RM179.48580 | RM17,948.58 |
| Unit Price without VAT: | RM248.39000 |
|---|---|
| Unit Price with VAT: | RM273.22900 |


