
DS13-1002 | |
|---|---|
DigiKey Part Number | DS13-1002-ND |
Manufacturer | |
Manufacturer Product Number | DS13-1002 |
Description | SSR RELAY 2A 0-18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 8-DIP (0.400", 10.16mm), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3.8 ~ 32VDC | |
Voltage - Load | 0 V ~ 18 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.45 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | RM1,400.50000 | RM53,219.00 |
| Unit Price without VAT: | RM1,400.50000 |
|---|---|
| Unit Price with VAT: | RM1,540.55000 |

