Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-BK-SP

DigiKey Part Number
484-RNF-100-1/8-BK-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-BK-SP
Description
HEATSHRINK 1/8" BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM10.95000RM10.95
5RM9.03000RM45.15
10RM8.30600RM83.06
20RM7.63950RM152.79
50RM6.83900RM341.95
100RM6.28980RM628.98
250RM6.17176RM1,542.94
Manufacturers Standard Package
Unit Price without VAT:RM10.95000
Unit Price with VAT:RM12.04500
Alternate Length
HEATSHRINK RNF-100 1/8"X4' BLK
In-Stock: 2182
Unit Price: RM9.06000
HEATSHRINK RNF-100 1/8"X60' BLK
In-Stock: 612
Unit Price: RM137.15000
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: RM0.72447
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: RM2.37843
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 22
Unit Price: RM731.03000