



EV200H2ANA | |
|---|---|
DigiKey Part Number | EV200H2ANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200H2ANA |
Description | EV200H2ANA=RELAY, SPST-NO W/AUX |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | - | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM761.72640 | RM19,043.16 |
| Unit Price without VAT: | RM761.72640 |
|---|---|
| Unit Price with VAT: | RM837.89904 |


