FCA-210-1023L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM1,070.70700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM1,099.52000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM1,108.60281
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM890.93424
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM966.41926
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,224.04800
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,256.99800
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,227.49688
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,267.31938
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,018.47939
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM1,104.83148
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCA-210-1023L

DigiKey Part Number
FCA-210-1023L-ND
Manufacturer
Manufacturer Product Number
FCA-210-1023L
Description
FCA-210-1023L=M83536/10-023L
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
-
Coil Current
87.5 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Solder Hook
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
16RM1,073.72125RM17,179.54
Unit Price without VAT:RM1,073.72125
Unit Price with VAT:RM1,181.09338