Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FCA-210-1027M | |
|---|---|
DigiKey Part Number | 1122-1007-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-1027M |
Description | RELAY GEN PURPOSE DPDT 10A 28V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCA-210-1027M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 87.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-83536/10 | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,247.33000 | RM1,247.33 |
| 10 | RM1,110.52100 | RM11,105.21 |
| 25 | RM1,060.27600 | RM26,506.90 |
| Unit Price without VAT: | RM1,247.33000 |
|---|---|
| Unit Price with VAT: | RM1,372.06300 |



