Image for FLHTC0311-18-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-18-0

DigiKey Part Number
A132112-500-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-18-0
Description
HOOK-UP STRND 18AWG BLACK 500'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.