
FLHTC0311-18-4 | |
|---|---|
DigiKey Part Number | 2266-FLHTC0311-18-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-18-4 |
Description | FLHTC0311-18-4 |
Customer Reference | |
Detailed Description | Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Type | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM1.09533 | RM328.60 |
| 1,500 | RM1.07562 | RM1,613.43 |
| 2,700 | RM1.05198 | RM2,840.35 |
| 5,100 | RM1.03622 | RM5,284.72 |
| Unit Price without VAT: | RM1.09533 |
|---|---|
| Unit Price with VAT: | RM1.20486 |

