
FLHTC0311-18-9 | |
|---|---|
DigiKey Part Number | A120222-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-18-9 |
Description | HOOK-UP STRND 18AWG WHITE FEET |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,404 | RM1.92907 | RM31,644.46 |
| Unit Price without VAT: | RM1.92907 |
|---|---|
| Unit Price with VAT: | RM2.12198 |

