
FLHTC0311-20-4 | |
|---|---|
DigiKey Part Number | A120223-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-20-4 |
Description | HOOK-UP STRND 20AWG YELLOW 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.90157 | RM45,078.50 |
| Unit Price without VAT: | RM0.90157 |
|---|---|
| Unit Price with VAT: | RM0.99173 |

