
FLHTC0311-22-9CS3083 | |
|---|---|
DigiKey Part Number | FLHTC0311-22-9CS3083-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-22-9CS3083 |
Description | FLHTC0311-22-9CS3083 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,843 | RM1.18115 | RM11,626.06 |
| Unit Price without VAT: | RM1.18115 |
|---|---|
| Unit Price with VAT: | RM1.29927 |

