JMGSCD-18P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM336.85841
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM342.31844
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM335.37854
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 29
Unit Price: RM346.60000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM342.31844
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 28
Unit Price: RM388.05000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM463.70000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM470.44000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM458.42167
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM402.40688
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM609.12000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM797.69000
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGSCD-18P

DigiKey Part Number
JMGSCD-18P-ND
Manufacturer
Manufacturer Product Number
JMGSCD-18P
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
115VA, 28W
Coil Current
11.3 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9.8 VDC
Must Release Voltage
0.92 VDC
Operate Time
4 ms
Release Time
7.5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/42
Coil Resistance
1600 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30RM390.10200RM11,703.06
Unit Price without VAT:RM390.10200
Unit Price with VAT:RM429.11220