Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

LEV200A5NAF

DigiKey Part Number
A101173-ND
Manufacturer
Manufacturer Product Number
LEV200A5NAF
Description
RELAY CONTACTOR SPST 500A 24V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Stud
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
19 VDC
Part Status
Active
Must Release Voltage
5 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
600 mA
Contact Rating (Current)
500 A
Coil Resistance
40Ohms
Switching Voltage
900VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM509.56000RM509.56
10RM453.71500RM4,537.15
25RM433.20760RM10,830.19
50RM418.30340RM20,915.17
Manufacturers Standard Package
Unit Price without VAT:RM509.56000
Unit Price with VAT:RM560.51600

Other Suppliers on DigiKey

324In Stock
Ships from WEC