
LWB-101-6.0(10) | |
|---|---|
DigiKey Part Number | LWB-101-6.0(10)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-101-6.0(10) |
Description | GROUND BRAID TUBE 0.18"DIA 1=1M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.177" (4.50mm, 17/96") - Inner Dia X 32.8' (10.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.177" (4.50mm, 17/96") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 32.8' (10.00m) | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM129.83090 | RM25,966.18 |
| Unit Price without VAT: | RM129.83090 |
|---|---|
| Unit Price with VAT: | RM142.81399 |

