
R85049/88-19W02 | |
|---|---|
DigiKey Part Number | 1122-1230-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-19W02 |
Description | CONN BACKSHELL BANDING SZ19 F |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Banding | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |

