
RBD-75-M-00 | |
|---|---|
DigiKey Part Number | RBD-75-M-00-ND |
Manufacturer | |
Manufacturer Product Number | RBD-75-M-00 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 187 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM220.76000 | RM220.76 |
| 10 | RM187.63100 | RM1,876.31 |
| 25 | RM175.88960 | RM4,397.24 |
| 50 | RM167.50040 | RM8,375.02 |
| 100 | RM159.51440 | RM15,951.44 |
| 250 | RM149.54272 | RM37,385.68 |
| Unit Price without VAT: | RM220.76000 |
|---|---|
| Unit Price with VAT: | RM242.83600 |

