Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-1145-OX-32-0

DigiKey Part Number
A139109-ND
Manufacturer
Manufacturer Product Number
RT-1145-OX-32-0
Description
HEATSHRINK 2" X 0.208' BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.208' (63.50mm, 2.50")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM213.94000RM213.94
10RM181.85500RM1,818.55
25RM170.47280RM4,261.82
50RM162.34300RM8,117.15
100RM154.60240RM15,460.24
250RM144.93748RM36,234.37
Manufacturers Standard Package
Unit Price without VAT:RM213.94000
Unit Price with VAT:RM235.33400