Parametric Equivalent

RT-770-3/16-0-SP | |
|---|---|
DigiKey Part Number | A120225-500-ND |
Manufacturer | |
Manufacturer Product Number | RT-770-3/16-0-SP |
Description | HEATSHRINK 3/16" X 500' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.78557 | RM8,785.57 |
| Unit Price without VAT: | RM8.78557 |
|---|---|
| Unit Price with VAT: | RM9.66413 |


