RW-200-3/16-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumitomo Electric Interconnect Products, Inc.
In Stock: 1,413
Unit Price: RM49.10000
Datasheet
New Product
Image for RW-200-3/16-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-3/16-0-SP

DigiKey Part Number
844-RW-200-3/16-0-SP-ND
Manufacturer
Manufacturer Product Number
RW-200-3/16-0-SP
Description
HEATSHRINK FLUOR 3/16" BLK FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
300.0' (91.4m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FE3 3/16 BLACK 100FT SPLSumitomo Electric Interconnect Products, Inc.1,4132786-FE33/16BLACK100FTSPL-NDRM49.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
300RM57.50700RM17,252.10
Manufacturers Standard Package
Unit Price without VAT:RM57.50700
Unit Price with VAT:RM63.25770