Image for TXR54AB00-1605AI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR54AB00-1605AI

DigiKey Part Number
TXR54AB00-1605AI-ND
Manufacturer
Manufacturer Product Number
TXR54AB00-1605AI
Description
CONN BACKSH ADPT SZ16-19 1-20
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16, 16S, 19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.110" (28.19mm)
Shell Size - Insert
16, 16S, 19
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM479.36900RM23,968.45
Unit Price without VAT:RM479.36900
Unit Price with VAT:RM527.30590