Similar

1520296-1 | |
|---|---|
DigiKey Part Number | 1520296-1-ND |
Manufacturer | |
Manufacturer Product Number | 1520296-1 |
Description | SWITCH TOGGLE DPST 20A 250V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Actuator Material | Copper Alloy, Nickel Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |


