



2-1825011-2 | |
|---|---|
DigiKey Part Number | 450-1564-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825011-2 |
Description | SWITCH SLIDE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.16000 | RM89.16 |
| 10 | RM73.67400 | RM736.74 |
| 29 | RM67.52345 | RM1,958.18 |
| 116 | RM60.71440 | RM7,042.87 |
| 261 | RM57.36897 | RM14,973.30 |
| 522 | RM54.86548 | RM28,639.78 |
| Unit Price without VAT: | RM89.16000 |
|---|---|
| Unit Price with VAT: | RM98.07600 |

