Keylock Switch 2 Position SPST 1A (AC) 120 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SWK132AL101

DigiKey Part Number
450-1004-ND
Manufacturer
Manufacturer Product Number
2SWK132AL101
Description
SWITCH KEYLOCK 2POS SPST 1A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 120 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
120 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 19.20mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
42.70mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM245.62000RM245.62
10RM211.84200RM2,118.42
25RM199.69040RM4,992.26
50RM190.94340RM9,547.17
100RM187.74380RM18,774.38
Manufacturers Standard Package
Unit Price without VAT:RM245.62000
Unit Price with VAT:RM270.18200