cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825010-2

DigiKey Part Number
4-1825010-2-ND
Manufacturer
Manufacturer Product Number
4-1825010-2
Description
SWITCH SLIDE 6PDT 300MA 115V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Slide Switch 6PDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
4-1825010-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
6PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
115 V
Actuator Type
Standard
Actuator Length
2.79mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.79mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
950gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,008RM56.75631RM57,210.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM56.75631
Unit Price with VAT:RM62.43194