Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount
4-1825139-2
4-1825139-2

4-1825139-2

DigiKey Part Number
450-1912-ND
Manufacturer
Manufacturer Product Number
4-1825139-2
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM62.21000RM62.21
10RM53.70600RM537.06
25RM50.63840RM1,265.96
50RM48.43120RM2,421.56
100RM46.31590RM4,631.59
300RM43.14340RM12,943.02
500RM41.74020RM20,870.10
Manufacturers Standard Package
Unit Price without VAT:RM62.21000
Unit Price with VAT:RM68.43100