



AV1921P124Q04 | |
|---|---|
DigiKey Part Number | 450-2284-ND |
Manufacturer | |
Manufacturer Product Number | AV1921P124Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.88000 | RM91.88 |
| 10 | RM79.29600 | RM792.96 |
| 25 | RM74.76240 | RM1,869.06 |
| 50 | RM71.49920 | RM3,574.96 |
| 100 | RM68.37240 | RM6,837.24 |
| 300 | RM63.68247 | RM19,104.74 |
| 500 | RM61.60788 | RM30,803.94 |
| Unit Price without VAT: | RM91.88000 |
|---|---|
| Unit Price with VAT: | RM101.06800 |


