



AVH25LSSFE13241604 | |
|---|---|
DigiKey Part Number | 450-AVH25LSSFE13241604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25LSSFE13241604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.98000 | RM129.98 |
| 10 | RM112.14800 | RM1,121.48 |
| 30 | RM104.49267 | RM3,134.78 |
| 50 | RM101.10740 | RM5,055.37 |
| 100 | RM96.68050 | RM9,668.05 |
| 250 | RM91.11220 | RM22,778.05 |
| Unit Price without VAT: | RM129.98000 |
|---|---|
| Unit Price with VAT: | RM142.97800 |

