



DS-111-RT1 904 | |
|---|---|
DigiKey Part Number | 450-DS-111-RT1904-ND |
Manufacturer | |
Manufacturer Product Number | DS-111-RT1 904 |
Description | ROTARY SWITSWITZERLAND DS-111-RT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 5A AC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DS-111-RT1 904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPDT | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | - | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM156.47760 | RM7,823.88 |
| Unit Price without VAT: | RM156.47760 |
|---|---|
| Unit Price with VAT: | RM172.12536 |

