
EDSP04SGLFNTR04 | |
|---|---|
DigiKey Part Number | 450-2577-2-ND - Tape & Reel (TR) 450-2577-1-ND - Cut Tape (CT) 450-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP04SGLFNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDSP04SGLFNTR04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM11.78500 | RM117.85 |
| 25 | RM10.92160 | RM273.04 |
| 100 | RM9.73220 | RM973.22 |
| 250 | RM9.04072 | RM2,260.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM8.36276 | RM5,853.93 |
| 1,400 | RM7.96521 | RM11,151.29 |
| 2,100 | RM7.75390 | RM16,283.19 |
| 3,500 | RM7.50908 | RM26,281.78 |
| 4,900 | RM7.36031 | RM36,065.52 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |

