



KN900AB1/4 | |
|---|---|
DigiKey Part Number | KN900AB1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN900AB1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.949" (24.10mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.81000 | RM75.81 |
| 5 | RM65.90000 | RM329.50 |
| 10 | RM62.37000 | RM623.70 |
| 25 | RM58.26960 | RM1,456.74 |
| 50 | RM55.54060 | RM2,777.03 |
| 100 | RM53.09660 | RM5,309.66 |
| 250 | RM50.25060 | RM12,562.65 |
| 500 | RM48.35396 | RM24,176.98 |
| Unit Price without VAT: | RM75.81000 |
|---|---|
| Unit Price with VAT: | RM83.39100 |







