
KNS701BA1/8 | |
|---|---|
DigiKey Part Number | KNS701BA1/8-ND |
Manufacturer | |
Manufacturer Product Number | KNS701BA1/8 |
Description | KNOB KNURLED W/SKRT 0.126" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Arrow on Skirt Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.750" (19.05mm), 1.120" (28.45mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |

