MRJB4304 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: RM56.42403
Datasheet
MRJB4304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRJB4304
MRJB4304
MRJB4304

MRJB4304

DigiKey Part Number
450-1851-ND
Manufacturer
Manufacturer Product Number
MRJB4304
Description
SWITCH ROTARY 3POS 0.4VA 20V
Customer Reference
Detailed Description
Rotary Switch 3 Position 4P3T 0.4VA (AC/DC) 20 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tray
Part Status
Obsolete
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Screwdriver Slot
Actuator Length
1.02mm
Angle of Throw
30°
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
7.62mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes