cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJE11204

DigiKey Part Number
MRJE11204-ND
Manufacturer
Manufacturer Product Number
MRJE11204
Description
SWITCH ROTARY 12POS 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round (3.17mm Dia), Slotted
Actuator Length
19.00mm
Angle of Throw
30°
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
8.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM72.15442RM72,154.42
Manufacturers Standard Package
Unit Price without VAT:RM72.15442
Unit Price with VAT:RM79.36986