
MRJE34 | |
|---|---|
DigiKey Part Number | MRJE34-ND |
Manufacturer | |
Manufacturer Product Number | MRJE34 |
Description | SWITCH ROTARY 4POS 0.4VA 20V |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - DC 20 V |
Series | Actuator Type Round (3.17mm Dia), Slotted |
Packaging Bulk | Actuator Length 19.00mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 4 | Contact Material Nickel |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 3 | Termination Style PC Pin |
Circuit per Deck 3P4T | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 8.13mm |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRJE3404 | TE Connectivity ALCOSWITCH Switches | 214 | 450-1807-ND | RM53.41000 | Direct |


