
TRD21S10WL | |
|---|---|
DigiKey Part Number | TRD21S10WL-ND |
Manufacturer | |
Manufacturer Product Number | TRD21S10WL |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM191.00032 | RM47,750.08 |
| Unit Price without VAT: | RM191.00032 |
|---|---|
| Unit Price with VAT: | RM210.10035 |

