Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104481-0

DigiKey Part Number
A100412TR-ND - Tape & Reel (TR)
A100412CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-104481-0
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104481-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.52800RM5.28
25RM0.49480RM12.37
50RM0.47200RM23.60
100RM0.44920RM44.92
250RM0.42096RM105.24
500RM0.40086RM200.43
1,000RM0.38167RM381.67
2,500RM0.35775RM894.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.31524RM4,728.60
30,000RM0.30020RM9,006.00
45,000RM0.29174RM13,128.30
75,000RM0.28142RM21,106.50
105,000RM0.27482RM28,856.10
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300