Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104506-0

DigiKey Part Number
1-104506-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-104506-0
Description
CONN PIN 28-32AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104506-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.44507RM22,253.50
Manufacturers Standard Package
Unit Price without VAT:RM0.44507
Unit Price with VAT:RM0.48958