Image for 1-1102143-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102143-2

DigiKey Part Number
2266-1-1102143-2-ND
Manufacturer
Manufacturer Product Number
1-1102143-2
Description
CONN BASE SIDE ENTRY SZ5 PG16
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102143-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
5
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
3.839" L x 1.969" W x 1.969" H (97.50mm x 50.00mm x 50.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
2RM219.34000RM438.68
8RM215.28125RM1,722.25
14RM211.22357RM2,957.13
26RM207.16538RM5,386.30
40RM203.10700RM8,124.28
50RM162.44620RM8,122.31
Unit Price without VAT:RM219.34000
Unit Price with VAT:RM241.27400