
HX-SCE-2.4-50-4 | |
|---|---|
DigiKey Part Number | A109324TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HX-SCE-2.4-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.53486 | RM4,534.86 |
| Unit Price without VAT: | RM4.53486 |
|---|---|
| Unit Price with VAT: | RM4.98835 |

