
1-1102325-7 | |
|---|---|
DigiKey Part Number | 2266-1-1102325-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102325-7 |
Description | CONN HOOD TOP ENTRY SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM66.90200 | RM334.51 |
| 30 | RM64.30067 | RM1,929.02 |
| Unit Price without VAT: | RM66.90200 |
|---|---|
| Unit Price with VAT: | RM73.59220 |

